
16-bit microcontroller featuring a HCS12 core architecture and 128KB FLASH memory. This surface mount device operates at up to 32MHz with 34 programmable I/Os and 10 ADC channels. Integrated peripherals include POR, PWM, WDT, and LVD, with 8 timers/counters and 3 PWM channels. Interfaces supported are SPI, CAN, and SCI, with an operating supply voltage of 5V and an internal oscillator. Packaged in a QFN, this halogen-free and RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
NXP S9S12P128J0VFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | SPI, CAN, SCI |
| Length | 7mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P128J0VFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
