16-bit microcontroller featuring a HCS12 core architecture operating at up to 32MHz. This surface mount device offers 32KB of FLASH memory, 2KB of RAM, and 34 programmable I/Os. Integrated peripherals include SPI, CAN, SCI interfaces, 8 timers/counters, POR, PWM, WDT, and LVD. Designed for operation between -40°C and 125°C with a supply voltage range of 3.15V to 5.5V.
NXP S9S12P32J0MFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P32J0MFT to view detailed technical specifications.
No datasheet is available for this part.