
16-bit microcontroller featuring a HCS12 core architecture operating at up to 32MHz. This surface mount device utilizes a QFP package and offers 64 programmable I/O pins. Integrated peripherals include SPI, CAN, and SCI interfaces, along with 8 timers/counters, POR, PWM, WDT, and LVD. Memory configuration includes 32KB of FLASH and 2KB of RAM, with an operating supply voltage range of 3.13V to 5.5V. The component is RoHS compliant and Halogen Free, suitable for operation between -40°C and 125°C.
NXP S9S12P32J0MQK technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P32J0MQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
