
16-bit microcontroller featuring a HCS12 core architecture and a 16MHz maximum frequency. This integrated circuit offers 32KB of FLASH memory, 2KB of RAM, and 34 programmable I/Os. Integrated peripherals include SPI, CAN, SCI interfaces, POR, PWM, WDT, and LVD. Operating supply voltage is up to 5.5V, with an internal oscillator and 8 timers/counters. Packaged in QFN, this halogen-free and RoHS compliant component operates between -40°C and 105°C.
NXP S9S12P32J0VFTR technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
No datasheet is available for this part.