
16-bit microcontroller featuring a 32MHz HCS12 core architecture with a 16-bit data bus. Offers 64KB of FLASH memory and 4KB of RAM, with 34 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, CAN, and SCI interfaces. Operates from 3.13V to 5.5V, with an internal oscillator, and is available in a QFN surface mount package.
NXP S9S12P64J0CFTR technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P64J0CFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.