16-bit microcontroller featuring a HCS12 core architecture, operating at up to 32MHz. This surface mount device offers 64KB of FLASH memory and 4KB of RAM, with 49 programmable I/Os. Integrated peripherals include SPI, CAN, SCI interfaces, 8 timers/counters, POR, PWM, WDT, and LVD. Designed for a wide operating temperature range of -40°C to 125°C and a supply voltage of 3.15V to 5.5V, this halogen-free, RoHS compliant component is packaged in LQFP.
Sign in to ask questions about the NXP S9S12P64J0MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12P64J0MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P64J0MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
