
16-bit HCS12 microcontroller featuring a 32MHz core, 96KB FLASH memory, and 6KB RAM. This surface-mount device operates from -40°C to 85°C with a supply voltage up to 5.5V. It offers 49 programmable I/Os, 10 ADC channels, 6 PWM channels, and 8 timers/counters. Integrated peripherals include SPI, CAN, SCI interfaces, POR, WDT, and LVD. The component is halogen-free and RoHS compliant, housed in a 64-pin LQFP package.
NXP S9S12P96J0CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | SPI, CAN, SCI |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P96J0CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
