16-bit microcontroller featuring a CPU12 CPU, operating at a maximum clock frequency of 16 MHz. This industrial-grade component offers 62 I/O lines and 98304 words of FLASH ROM with 6144 bytes of RAM. It supports PWM channels and includes an ADC, with a supply voltage range of 3.13V to 5.5V. Packaged in an 80-pin S-PQFP-G80 (14mm x 14mm) plastic quad package, it operates within an industrial temperature range of -40°C to 85°C and is AEC-Q100 screened.
NXP S9S12P96J0CQK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12P96J0CQK to view detailed technical specifications.
No datasheet is available for this part.