16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz with a speed of 32. This industrial-grade integrated circuit offers 98304 words of FLASH ROM and 6144 bytes of RAM, supporting 62 I/O lines. It operates within a supply voltage range of 3.13V to 5.5V, with a nominal voltage of 5V, and functions across an industrial temperature range of -40°C to 85°C. The component is housed in an 80-terminal, 14mm x 14mm plastic quad flat package (S-PQFP-G80) and includes PWM channels and an ADC, meeting AEC-Q100 screening standards.
NXP S9S12P96J0CQKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12P96J0CQKR to view detailed technical specifications.
No datasheet is available for this part.