NXP S9S12Q128J2CFU8 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S9S12Q128J2CFU8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.