16-bit microcontroller featuring a HCS12 CPU core operating at up to 25MHz. This CMOS device offers 49152 words of FLASH ROM and 2048 bytes of RAM. It includes 16 I/O lines, PWM channels, and an ADC, with a supply voltage range of 6V to 18V. Packaged in a 32-terminal PQFP with dimensions of 7x7mm, it operates within an industrial temperature grade from -40°C to 85°C.
NXP S9S12VR48AF0CLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12VR48AF0CLC to view detailed technical specifications.
No datasheet is available for this part.