
16-bit microcontroller featuring 48KB Flash memory and 2KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Supports SPI, IrDA, LIN, and SCI interfaces. Includes 4 timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 6V to 18V.
Sign in to ask questions about the NXP S9S12VR48F2CLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12VR48F2CLC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, IrDA, LIN, SCI |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12VR48F2CLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
