
16-bit microcontroller featuring 48KB FLASH and 2KB RAM, with a 16-bit data bus width and HCS12 core architecture. Operates at a maximum frequency of 25MHz, with a supply voltage range of 3.7V to 40V and an operating temperature range of -40°C to 85°C. Includes Serial, SPI, IrDA, LIN, and SCI interfaces, along with POR, PWM, WDT, and LVD peripherals. Packaged in LQFP and supplied on tape and reel.
NXP S9S12VR48F2CLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | Serial, SPI, IrDA, LIN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.7V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 12V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12VR48F2CLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
