The S9S12VR64AF0MLC is a 64KB FLASH microcontroller with a 16-bit data bus. It supports various interfaces, including SPI, IrDA, LIN, and SCI. The device operates at a maximum frequency of 25MHz and has a memory size of 64KB. The microcontroller is packaged in a 32-pin LQFP package and is suitable for operating in temperatures ranging from -40°C to 125°C. It is RoHS compliant and part of the S12 MagniV series.
NXP S9S12VR64AF0MLC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, IrDA, LIN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12VR64AF0MLC to view detailed technical specifications.
No datasheet is available for this part.