16-bit FLASH microcontroller featuring an HCS12 CPU core operating at up to 25MHz. This CMOS device offers 65536 words of FLASH program memory and 2048 bytes of RAM. It includes 16 I/O lines, PWM channels, and an ADC, housed in a 32-terminal PQFP package. Designed for industrial applications, it operates across a temperature range of -40°C to 105°C with a supply voltage from 6V to 18V.
NXP S9S12VR64AF0VLC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12VR64AF0VLC to view detailed technical specifications.
No datasheet is available for this part.