16-bit CISC microcontroller featuring 384KB Flash program memory and 24KB RAM. This automotive-grade MCU operates up to 40 MHz with a 16-bit data bus width and S12 core architecture. It offers 110 programmable I/Os, 16 timers, and CAN, SCI, and SPI interfaces. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, it supports surface mounting and operates from -40°C to 125°C with a maximum supply voltage of 5.5V. Includes 8 ADC channels from a single ADC.
NXP S9S12XF384J2MLH technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.34655 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| RAM Size | 24KB |
| Number of Programmable I/Os | 110 |
| Core Architecture | S12 |
| Programmability | Yes |
| Number of Timers | 16 |
| Interface Type | CAN/SCI/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S9S12XF384J2MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.