
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at a maximum frequency of 40MHz. This PQFP-packaged device supports SPI, CAN, and SCI interfaces, with 59 I/Os and 91 programmable I/O pins. Includes 8 PWM channels, 12 timers/counters, and integrated peripherals like POR, WDT, and LVD. Designed for surface mounting with an operating supply voltage range of 3.13V to 5.5V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP S9S12XS128J1CAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12XS128J1CAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS128J1CAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
