
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at up to 40MHz. This surface-mount device supports SPI, CAN, and SCI interfaces, with 91 programmable I/O pins and 12 timers/counters. It operates from a 3.13V to 5.5V supply, with a typical 5V operating voltage, and is housed in an LQFP package. Includes POR, PWM, WDT, and LVD peripherals, with a watchdog timer and external oscillator.
NXP S9S12XS128J1CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS128J1CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
