
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This surface mount component offers 256KB of FLASH memory and 12KB of RAM. Integrated peripherals include SPI, CAN, and SCI interfaces, along with 12 timers/counters, POR, PWM, WDT, and LVD. The PQFP package is halogen-free and RoHS compliant, with an operating supply voltage range of 3.13V to 5.5V.
NXP S9S12XS256J0CAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS256J0CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
