Automotive-grade 16-bit microcontroller featuring a CPU12 CPU core. This integrated circuit offers a maximum clock frequency of 16 MHz and a speed of 40. It includes 262144 words of FLASH ROM and 12288 bytes of RAM, with 59 I/O lines. The device supports PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 125°C. Packaged in an 80-pin QFP (S-PQFP-G80), it requires a supply voltage between 1.72V and 1.98V.
NXP S9S12XS256J0MAAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12XS256J0MAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.