16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32MHz. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (3.135V to 5.5V). Equipped with 34 I/O lines, PWM channels, and an ADC. Housed in a 48-terminal PQFP package (7x7mm) with QUAD terminal position. Screened to ISO 26262 standards.
NXP S9S12ZVL16F0VLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | ISO 26262 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12ZVL16F0VLF to view detailed technical specifications.
No datasheet is available for this part.