16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 32KB of FLASH ROM and 1KB of RAM, with 34 I/O lines and PWM channel support. Packaged in a 48-pin QFP (S-PQFP-G48) with dimensions of 7x7mm, it operates within an industrial temperature range of -40°C to 105°C. Supply voltage ranges from 5.5V to 18V, with a nominal 12V, and a maximum supply current of 26mA. AEC-Q100 screened for automotive applications.
NXP S9S12ZVL32F0VLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12ZVL32F0VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.