The NXP SA1638BE is an industrial-grade RF cellular IC with a quad quad flat package (QFP) and 48 terminals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3V. The device has a maximum supply current of 24mA. The package type is LFQFP, QFP48, with dimensions of 7mm by 7mm. This IC is suitable for industrial applications.
NXP SA1638BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA1638BE to view detailed technical specifications.
No datasheet is available for this part.