The SA1920 is a single-function IC with a nominal supply voltage of 3.75V, packaged in a 48-pin quad flatpack with a 7mm x 7mm footprint. It operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications. The IC has 48 terminals and is classified as a temperature grade industrial device.
NXP SA1920 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA1920 to view detailed technical specifications.
No datasheet is available for this part.