The SA5212AD-T is an industrial IC with 8 terminals, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and is packaged in a SO-8 plastic package. The device is designed for industrial applications and has a temperature grade of industrial. It has a single function and a pin count of 8.
NXP SA5212AD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA5212AD-T to view detailed technical specifications.
No datasheet is available for this part.