The SA5217D/01-T is a dual amplifier from NXP, packaged in a SOT-163 case, with a maximum power dissipation of 1.4W and an operating temperature range of -40°C to 85°C. It is lead free and available in quantities of 2000 per reel. The device has a supply current of 41.2mA and is suitable for use in a variety of applications.
NXP SA5217D/01-T technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 41.2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5217D/01-T to view detailed technical specifications.
No datasheet is available for this part.