Industrial-grade operational amplifier featuring a 0.6 MHz bandwidth and 0.25 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 60,000 and a typical common-mode reject ratio of 95. It operates with a nominal supply voltage of ±7.5V, with limits up to ±9V. The component has a maximum input offset voltage of 4000 µV and a maximum supply current of 1.7 mA. Packaged in an 8-pin PDIP (R-PDIP-T8), it is suitable for operation between -40°C and 85°C.
NXP SA5230N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 60000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA5230N to view detailed technical specifications.
No datasheet is available for this part.