The SA5232N/01 is a dual-channel operational amplifier from NXP, featuring a gain bandwidth product of 2.5MHz. It has an input bias current of 75nA and an input offset voltage of 4mV. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 2.75V, drawing a current of 2mA. The op-amp is available in a lead-free SOT-97 package, packaged in quantities of 50 in rail/tube packaging.
NXP SA5232N/01 technical specifications.
| Package/Case | SOT-97 |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.8V/µs |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA5232N/01 to view detailed technical specifications.
No datasheet is available for this part.