
Quad operational amplifier featuring a 2.5MHz gain bandwidth product and 0.8V/µs slew rate. This general-purpose IC offers a 4mV maximum input offset voltage and 90nA input bias current, with a 65dB common mode rejection ratio and 80dB power supply rejection ratio. Operating from a 1V to 5.5V supply range, it provides 12mA output current per channel and a 110dB voltage gain. Packaged in a 14-pin SO surface mount configuration, this RoHS compliant component is ideal for various analog circuit applications.
NXP SA5234D/01,518 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5234D/01,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
