
Quad operational amplifier featuring a 2.5MHz bandwidth and 0.8V/µs slew rate. This general-purpose op-amp offers a 110dB voltage gain and 65dB CMRR, with an input offset voltage of 200µV and 90nA input bias current. Designed for surface mounting in a 14-pin SO package, it operates from a dual supply range of ±1V to ±2.75V or a single supply of 2V to 5.5V. Key specifications include 80dB PSRR and 12mA output current per channel, with an operating supply current of 2.8mA.
NXP SA5234D,512 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5234D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
