Industrial-grade operational amplifier featuring an 8-pin SO-8 package with a 10 MHz bandwidth and a 13 V/µs slew rate. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 10mA. It boasts a minimum voltage gain of 25,000 and a common-mode rejection ratio of 100, with a maximum input offset voltage of 5000 µV. Operating across an industrial temperature range of -40°C to 85°C, this single-function amplifier includes frequency compensation for closed-loop gains of 3 or greater.
NXP SA5534AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA5534AD to view detailed technical specifications.
No datasheet is available for this part.