NXP SA56004AD-T technical specifications.
| Package/Case | SOT-96-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004AD-T to view detailed technical specifications.
No datasheet is available for this part.