
The SA56004BD,118 relative humidity sensor is a digital I2C/serial device with 11-bit resolution, operating within a temperature range of -40°C to 125°C. It is supplied with a voltage between 3V and 5.5V. The sensor is packaged in a SOT-96-1 case and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
NXP SA56004BD,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004BD,118 to view detailed technical specifications.
No datasheet is available for this part.