
The SA56004BDP relative humidity sensor is a digital output device that interfaces with microcontrollers via I2C. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-505-1 lead-free package. The sensor is RoHS compliant and suitable for use in lead-free applications.
NXP SA56004BDP,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004BDP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
