The SA56004CD,118 relative humidity sensor operates over a temperature range of -40°C to 125°C and is RoHS compliant. It features an I2C/SMBus interface and a resolution of 11 bits. The device is packaged in a SOT-96-1 package and is lead free. The operating supply current is 500uA, and the maximum supply voltage is 5.5V.
NXP SA56004CD,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004CD,118 to view detailed technical specifications.
No datasheet is available for this part.