The SA56004DD,112 is a humidity sensor with SMBus and I2C interfaces, operating within a temperature range of -40°C to 125°C. It has a resolution of 11 bits and is packaged in a SOT-96-1 case. The sensor is RoHS compliant and operates on a supply voltage between 3V and 3.6V, with a maximum supply current of 500uA. It is available in a rail or tube packaging with 100 units per package.
NXP SA56004DD,112 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004DD,112 to view detailed technical specifications.
No datasheet is available for this part.