The SA56004DDP-T is a digital output sensor available in a lead-free SOT-505-8 package, suitable for tape and reel packaging. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The sensor features an I2C and SMBus interface with 11-bit resolution.
NXP SA56004DDP-T technical specifications.
| Package/Case | SOT-505-8 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004DDP-T to view detailed technical specifications.
No datasheet is available for this part.