
The SA56004GD relative humidity sensor is a digital I2C/SMBus device with 11-bit resolution, operating over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications, including environmental sensing. The sensor is packaged in a SOT-96-1 package and is available in quantities of 2500 units per reel. The device is RoHS compliant and operates from a supply voltage of 3V to 3.6V, with an operating current of 500uA. It is suitable for use in a range of environmental sensing applications.
NXP SA56004GD,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | SA56004X |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004GD,118 to view detailed technical specifications.
No datasheet is available for this part.