The SA57000-30D is a linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. The device is packaged in a 1.60mm plastic package with a MO-178 footprint. It is designed for use in power management applications and is compliant with relevant specifications.
NXP SA57000-30D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0072 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA57000-30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.