NXP SA57000-30D,115 technical specifications.
| Package/Case | SO |
| Dropout Voltage | 165mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 637mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Series | CapFREE™ |
| RoHS | Compliant |
Download the complete datasheet for NXP SA57000-30D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.