
3.3V fixed output positive linear voltage regulator IC with 150mA maximum output current. Features 1% accuracy, 165mV dropout voltage, and a 3.3V minimum input voltage. Operates from -40°C to 85°C with a maximum input voltage of 6.5V. Packaged in a 5-pin SO surface mount package, supplied on tape and reel.
NXP SA57000-33D,115 technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 165mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 637mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| Series | CapFREE™ |
| RoHS | Compliant |
Download the complete datasheet for NXP SA57000-33D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.