NXP SA571N,602 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP SA571N,602 to view detailed technical specifications.
No datasheet is available for this part.