The SA572D is a 16-pin industrial SOP amplifier from NXP. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 6-22V. The device has a single function and is available in a 7.5mm wide, 10.3mm long package. It is designed for industrial applications and meets the requirements of various specifications.
NXP SA572D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA572D to view detailed technical specifications.
No datasheet is available for this part.