The SA577D is a 14-pin dual-supply amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in the R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. The amplifier has 14 terminals and is designed for industrial applications. It operates at a nominal supply voltage of 3.6 volts.
NXP SA577D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA577D to view detailed technical specifications.
No datasheet is available for this part.