NXP SA58631TK technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tray |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58631TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
