NXP SA58631TK,157 technical specifications.
| Package/Case | HVSON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58631TK,157 to view detailed technical specifications.
No datasheet is available for this part.