The SA58632BS118 is a 30dB audio amplifier from NXP, available in a VQFN package. It operates over a temperature range of -40°C to 85°C and is designed for single supply operation. The amplifier can handle a maximum power dissipation of 2.2W and has a power supply rejection ratio of 50dB. It is lead-free and suitable for surface mount applications.
NXP SA58632BS118 technical specifications.
| Package/Case | VQFN |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 2.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58632BS118 to view detailed technical specifications.
No datasheet is available for this part.