NXP SA58641DK technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58641DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
