NXP SA58670ABS technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 2.1W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58670ABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
