
The NXP SA58670BS,115 is an audio amplifier with a gain of 24dB. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum supply voltage of 5.5V and a power dissipation of 5.2W. It is designed for surface mount applications and is available in tape and reel packaging.
NXP SA58670BS,115 technical specifications.
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58670BS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
